Part Details for MC145406DWR2 by Motorola Semiconductor Products
Overview of MC145406DWR2 by Motorola Semiconductor Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145406DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC145406DWR2-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16SOG Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
174376 In Stock |
|
$0.7200 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 673 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 538 |
|
$0.9286 / $2.3215 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 220 |
|
$0.9286 / $2.3215 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 157 |
|
$1.1608 / $2.3215 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 920 |
|
$0.7500 / $2.4000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 328 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 786 |
|
$1.2000 / $3.2000 | Buy Now |
|
ComSIT USA | DRIVER/RECEIVER Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO16 RoHS: Not Compliant | Europe - 2480 |
|
RFQ |
Part Details for MC145406DWR2
MC145406DWR2 CAD Models
MC145406DWR2 Part Data Attributes:
|
MC145406DWR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC145406DWR2
Motorola Semiconductor Products
Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO16, SOG-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOG-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 7.5 mm |