Part Details for MC14541BALDS by Motorola Semiconductor Products
Overview of MC14541BALDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14541BALDS
MC14541BALDS CAD Models
MC14541BALDS Part Data Attributes:
|
MC14541BALDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14541BALDS
Motorola Semiconductor Products
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6 MHz |
Alternate Parts for MC14541BALDS
This table gives cross-reference parts and alternative options found for MC14541BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4541BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC14541BALDS vs HCF4541BEY |
CD4541BF3A | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-CDIP -55 to 125 | Texas Instruments | MC14541BALDS vs CD4541BF3A |
MC14541BALD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | MC14541BALDS vs MC14541BALD |
CD4541BMN | BINARY COUNTER, PDIP14 | Texas Instruments | MC14541BALDS vs CD4541BMN |
CD4541BCN | Binary Counter, 4000/14000/40000 Series, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC14541BALDS vs CD4541BCN |
MC14541BCLDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | MC14541BALDS vs MC14541BCLDS |
MC14541BCL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14541BALDS vs MC14541BCL |
CD4541BF3A | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | Harris Semiconductor | MC14541BALDS vs CD4541BF3A |
CD4541BEE4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125 | Texas Instruments | MC14541BALDS vs CD4541BEE4 |
CD4541BE | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125 | Texas Instruments | MC14541BALDS vs CD4541BE |