Part Details for MC145483SD by Freescale Semiconductor
Overview of MC145483SD by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145483SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CODEC-FILTER PCM 3V 20-SSOP | 1650 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for MC145483SD
MC145483SD CAD Models
MC145483SD Part Data Attributes
|
MC145483SD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145483SD
Freescale Semiconductor
IC,PCM CODEC,SINGLE,CMOS,SSOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.25 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Linear Coding | 13-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MC145483SD
This table gives cross-reference parts and alternative options found for MC145483SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145483SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145483EN | MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Freescale Semiconductor | MC145483SD vs MC145483EN |
MC145483SD | MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Motorola Mobility LLC | MC145483SD vs MC145483SD |
MC145483SDR2 | MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Motorola Mobility LLC | MC145483SD vs MC145483SDR2 |
MC145483ENR2 | MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Freescale Semiconductor | MC145483SD vs MC145483ENR2 |