Part Details for MC14549BCP by onsemi
Overview of MC14549BCP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Part Details for MC14549BCP
MC14549BCP CAD Models
MC14549BCP Part Data Attributes
|
MC14549BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14549BCP
onsemi
SPECIALTY LOGIC CIRCUIT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SERIAL OUTPUT, ALL CONTROL INPUTS POSITIVE-EDGE TRIGGERED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max Frequency@Nom-Sup | 800000 Hz | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC14549BCP
This table gives cross-reference parts and alternative options found for MC14549BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14549BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14549BCPD | Logic Circuit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14549BCP vs MC14549BCPD |
MC14549BCPD | SPECIALTY LOGIC CIRCUIT, CDIP16, 620-09 | Motorola Mobility LLC | MC14549BCP vs MC14549BCPD |
MC14549BCL | SPECIALTY LOGIC CIRCUIT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14549BCP vs MC14549BCL |