There are no models available for this part yet.
Overview of MC145505DWR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC145505DWR2 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.8000 / $3.3000 | Buy Now |
CAD Models for MC145505DWR2 by Motorola Mobility LLC
Part Data Attributes for MC145505DWR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A/MU-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
0.3 dB
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Linear Coding
|
NOT AVAILABLE
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC145505DWR2
This table gives cross-reference parts and alternative options found for MC145505DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145505DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145505DW | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO16, PLASTIC, SOP-16 | Motorola Semiconductor Products | MC145505DWR2 vs MC145505DW |