Part Details for MC14556BCP by Motorola Mobility LLC
Overview of MC14556BCP by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14556BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 400 |
|
$0.3000 / $0.9375 | Buy Now |
Part Details for MC14556BCP
MC14556BCP CAD Models
MC14556BCP Part Data Attributes:
|
MC14556BCP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14556BCP
Motorola Mobility LLC
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14556BCP
This table gives cross-reference parts and alternative options found for MC14556BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14556BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4556BFMSR | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | MC14556BCP vs CD4556BFMSR |
MC14556BAL | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14556BCP vs MC14556BAL |
MC14556BCLDS | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14556BCP vs MC14556BCLDS |
MC14556BCL | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14556BCP vs MC14556BCL |
MC14556BCPG | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14556BCP vs MC14556BCPG |
CD4556BF | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | MC14556BCP vs CD4556BF |
7704801EA | Decoder/Driver, 4000/14000/40000 Series, CMOS, CDIP16, FP-14 | Harris Semiconductor | MC14556BCP vs 7704801EA |
7704801EA | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC14556BCP vs 7704801EA |
SCL4556BCL | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, HERMETIC SEALED, CERDIP-16 | R & E International Inc | MC14556BCP vs SCL4556BCL |
TC4556BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | MC14556BCP vs TC4556BP |