Part Details for MC1455BP1 by onsemi
Overview of MC1455BP1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1455BP1
MC1455BP1 CAD Models
MC1455BP1 Part Data Attributes
|
MC1455BP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1455BP1
onsemi
Timer Circuit, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC1455BP1
This table gives cross-reference parts and alternative options found for MC1455BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455BP1 vs MC1455P1 |
LMC555CN/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, ROHS COMPLIANT, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455BP1 vs LMC555CN/NOPB |
NE555N | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | Intersil Corporation | MC1455BP1 vs NE555N |
LM555CN/NOPB | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455BP1 vs LM555CN/NOPB |
LM555J/883 | IC PULSE; RECTANGULAR, 0.051 MHz, TIMER, CDIP8, CERAMIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455BP1 vs LM555J/883 |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | MC1455BP1 vs HA17555 |
MC1455P1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455BP1 vs MC1455P1G |
LMC555CN | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455BP1 vs LMC555CN |
HA17555PS | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | MC1455BP1 vs HA17555PS |
ICM7555IPAZ | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | MC1455BP1 vs ICM7555IPAZ |