Part Details for MC14560BCP by Motorola Semiconductor Products
Overview of MC14560BCP by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC14560BCP
MC14560BCP CAD Models
MC14560BCP Part Data Attributes
|
MC14560BCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14560BCP
Motorola Semiconductor Products
Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14560BCP
This table gives cross-reference parts and alternative options found for MC14560BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14560BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4560BP | IC 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | MC14560BCP vs TC4560BP |
HCC4560BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14560BCP vs HCC4560BF |
MC14560BCPDS | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 648-06 | Motorola Mobility LLC | MC14560BCP vs MC14560BCPDS |
MC14560BCL | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14560BCP vs MC14560BCL |