Part Details for MC14584BCPG by onsemi
Overview of MC14584BCPG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14584BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 99 |
|
RFQ | ||
DISTI #
SMC-MC14584BCPG
|
Sensible Micro Corporation | XI.C. 40106 (MC14584BCP) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1107 Container: Tubes | 77 |
|
$0.3139 / $0.3378 | RFQ |
DISTI #
1523907
|
element14 Asia-Pacific | IC, HEX INV, SCHMITT, 4584, DIP14 TUBE25 RoHS: Compliant Min Qty: 1 Container: Tube | 0 |
|
$5.2808 / $9.2965 | Buy Now |
DISTI #
9665099
|
element14 Asia-Pacific | IC, HEX INVERTER, DIP14 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1927 / $0.5273 | Buy Now |
DISTI #
9665099
|
Farnell | IC, HEX INVERTER, DIP14 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.1821 / $0.2110 | Buy Now |
DISTI #
1523907
|
Farnell | IC, HEX INV, SCHMITT, 4584, DIP14 TUBE25 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$3.6302 / $4.1452 | Buy Now |
Part Details for MC14584BCPG
MC14584BCPG CAD Models
MC14584BCPG Part Data Attributes
|
MC14584BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14584BCPG
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC14584BCPG
This table gives cross-reference parts and alternative options found for MC14584BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14106BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MC14584BCPG vs MC14106BCP |
5962R9660302VCX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | MC14584BCPG vs 5962R9660302VCX |
5962-8550101CX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | MC14584BCPG vs 5962-8550101CX |
MC14584BAL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14584BCPG vs MC14584BAL |
MC14584BCLDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14584BCPG vs MC14584BCLDS |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | MC14584BCPG vs CD40106BMN |
MC14584BCLD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14584BCPG vs MC14584BCLD |
MC14584BALD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14584BCPG vs MC14584BALD |
MM54C14J/883 | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | MC14584BCPG vs MM54C14J/883 |
5962-8550101CX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | e2v technologies | MC14584BCPG vs 5962-8550101CX |