Part Details for MC14584BFG by onsemi
Overview of MC14584BFG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14584BFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4352
|
Newark | Mc14584Bfg, Motor Drivers/Controllers |Onsemi MC14584BFG Min Qty: 1610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.3730 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, MOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10277 |
|
$0.1934 / $0.2275 | Buy Now |
DISTI #
4185837
|
Farnell | MC14584BFG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 1650 Lead time: 3 Weeks, 1 Days Container: Each | 10277 |
|
$0.2763 | Buy Now |
Part Details for MC14584BFG
MC14584BFG CAD Models
MC14584BFG Part Data Attributes
|
MC14584BFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14584BFG
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC14584BFG
This table gives cross-reference parts and alternative options found for MC14584BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BNSR | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SO -55 to 125 | Texas Instruments | MC14584BFG vs CD40106BNSR |
MC14584BF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC14584BFG vs MC14584BF |
CD40106BNSRG4 | CMOS Hex Schmitt Triggers 14-SO -55 to 125 | Texas Instruments | MC14584BFG vs CD40106BNSRG4 |
MC14584BFL2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14584BFG vs MC14584BFL2 |
MC14584BFR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC14584BFG vs MC14584BFR2 |
MC14584BFL1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14584BFG vs MC14584BFL1 |