Part Details for MC1458G-S08-R by Unisonic Technologies Co Ltd
Overview of MC1458G-S08-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S08-00 | Amphenol Communications Solutions | 54102-S08-00-BERGSTIK 0.100 HDR | |
54102-S08-02 | Amphenol Communications Solutions | 54102-S08-02-B/S 0.100 HDR | |
54102-S08-18 | Amphenol Communications Solutions | 54102-S08-18-B/S 0.100 HDR |
Part Details for MC1458G-S08-R
MC1458G-S08-R CAD Models
MC1458G-S08-R Part Data Attributes
|
MC1458G-S08-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC1458G-S08-R
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3.95 mm |
Alternate Parts for MC1458G-S08-R
This table gives cross-reference parts and alternative options found for MC1458G-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458G-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458L-S08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | MC1458G-S08-R vs MC1458L-S08-R |
MC1458PS | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 | Rochester Electronics LLC | MC1458G-S08-R vs MC1458PS |
MC1458PS | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 | Texas Instruments | MC1458G-S08-R vs MC1458PS |
MC1458SD | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC1458G-S08-R vs MC1458SD |
MC4558L-S08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | MC1458G-S08-R vs MC4558L-S08-T |
MC1458SD | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC1458G-S08-R vs MC1458SD |
LM1458MX/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | MC1458G-S08-R vs LM1458MX/NOPB |
LM1458MX | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | MC1458G-S08-R vs LM1458MX |
MC4558L-S08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | MC1458G-S08-R vs MC4558L-S08-R |
LM1458M/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | MC1458G-S08-R vs LM1458M/NOPB |