Part Details for MC1458N by NXP Semiconductors
Overview of MC1458N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1458N
MC1458N CAD Models
MC1458N Part Data Attributes:
|
MC1458N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC1458N
NXP Semiconductors
IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.41 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for MC1458N
This table gives cross-reference parts and alternative options found for MC1458N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | MC1458N vs SA1458N |
MC1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | MC1458N vs MC1458N |
MC4558CPT | Widebandwidth dual bipolar op-amps | STMicroelectronics | MC1458N vs MC4558CPT |
MC1458NP2 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC1458N vs MC1458NP2 |
MC4558VP | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC1458N vs MC4558VP |
MC1458NP1 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC1458N vs MC1458NP1 |
MC4558CP1 | DUAL OP-AMP, 7500uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC1458N vs MC4558CP1 |
LM1458N/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP8, MINI, DIP-8, Operational Amplifier | National Semiconductor Corporation | MC1458N vs LM1458N/NOPB |
LM1458N | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP8, MINI, DIP-8, Operational Amplifier | National Semiconductor Corporation | MC1458N vs LM1458N |
LM1458J | DUAL OP-AMP, 7500uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | MC1458N vs LM1458J |