Part Details for MC14598BAL by Motorola Semiconductor Products
Overview of MC14598BAL by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14598BAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Single, 8 Bit, 18 Pin, Ceramic, DIP | 40 |
|
$29.5700 / $34.7882 | Buy Now |
Part Details for MC14598BAL
MC14598BAL CAD Models
MC14598BAL Part Data Attributes
|
MC14598BAL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14598BAL
Motorola Semiconductor Products
D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, 726-04
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for MC14598BAL
This table gives cross-reference parts and alternative options found for MC14598BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14598BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14598BCLD | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14598BAL vs MC14598BCLD |
MC14598BAL | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14598BAL vs MC14598BAL |
MC14598BCPDS | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, PDIP18, 707-02 | Motorola Semiconductor Products | MC14598BAL vs MC14598BCPDS |
MC14598BALD | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14598BAL vs MC14598BALD |
MC14598BCL | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, CERAMIC, DIP-18 | Motorola Semiconductor Products | MC14598BAL vs MC14598BCL |
MC14598BCP | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | onsemi | MC14598BAL vs MC14598BCP |
MC14598BCLDS | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14598BAL vs MC14598BCLDS |
MC14598BCPG | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | onsemi | MC14598BAL vs MC14598BCPG |