Part Details for MC1469G by Motorola Semiconductor Products
Overview of MC1469G by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1469G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 23 |
|
$22.5428 / $25.0476 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 15 |
|
$19.8294 / $20.8730 | Buy Now |
Part Details for MC1469G
MC1469G CAD Models
MC1469G Part Data Attributes
|
MC1469G
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1469G
Motorola Semiconductor Products
Regulator, 1 Output, BIPolar, MBCY10,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |