Part Details for MC1489PG by onsemi
Overview of MC1489PG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MC1489PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC1489 - Quad Receiver RS-232 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2675 |
|
$0.2804 / $0.3299 | Buy Now |
|
ComSIT USA | QUAD LINE EIA-232D RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14 RoHS: Compliant | Europe - 175 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
4185847
|
Farnell | DRIVER IC NUMBER OF DRIVERS: 4 RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 2675 |
|
$0.3959 | Buy Now |
Part Details for MC1489PG
MC1489PG CAD Models
MC1489PG Part Data Attributes
|
MC1489PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1489PG
onsemi
Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC1489PG
This table gives cross-reference parts and alternative options found for MC1489PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1489PG vs MC1489P |
SN75C189ANE4 | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489PG vs SN75C189ANE4 |
SN75C189NE4 | QUAD LINE RECEIVER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | MC1489PG vs SN75C189NE4 |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1489PG vs 5962-8688801CA |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489PG vs MC1489N |
MC1489APG | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1489PG vs MC1489APG |
SN75189J | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489PG vs SN75189J |
SN75C189AN | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489PG vs SN75C189AN |
MC1489AF | IC QUAD LINE RECEIVER, CDIP14, CERDIP-14, Line Driver or Receiver | NXP Semiconductors | MC1489PG vs MC1489AF |
MC1489AN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14 | Signetics | MC1489PG vs MC1489AN |