Part Details for MC1503U by Motorola Semiconductor Products
Overview of MC1503U by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1503U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now | |
|
Perfect Parts Corporation | 24380 |
|
RFQ |
Part Details for MC1503U
MC1503U CAD Models
MC1503U Part Data Attributes:
|
MC1503U
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1503U
Motorola Semiconductor Products
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 55 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
Alternate Parts for MC1503U
This table gives cross-reference parts and alternative options found for MC1503U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1503U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8686101PX | Three Terminal Voltage Reference, 1 Output, 2.5V, CDIP8, CERAMIC, DIP-8 | Micross Components | MC1503U vs 5962-8686101PX |
5962-8686101PA | Three Terminal Voltage Reference, 1 Output, 2.5V, CDIP8, CERAMIC, DIP-8 | Micross Components | MC1503U vs 5962-8686101PA |
REF43BRC/883 | Three Terminal Voltage Reference, 2.5V, Hybrid, PQCC20, | Precision Monolithics Inc | MC1503U vs REF43BRC/883 |