MC1514L
Description: Operational Amplifier, 2 Func, BIPolar, CDIP14, CERAMIC, DIP-14

Overview of MC1514L by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC1514L by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Comparator, Dual, 14 Pin, Ceramic, DIP 6
  • 1 $40.0000
  • 7 $38.0000
$38.0000 / $40.0000 Buy Now

CAD Models for MC1514L by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1514L by Motorola Semiconductor Products

MC1514L
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CERAMIC, DIP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage Limit-Max
14 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MC1514L
    Motorola Semiconductor Products
    Operational Amplifier, 2 Func, BIPolar, CDIP14, CERAMIC, DIP-14
    VS

Related Parts for MC1514L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1514L by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1514L by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC1514L would you like to use for your alert(s)?
  • Please alert me when MC1514L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1514L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1514L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1514L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1514L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1514L by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: