Part Details for MC1552G by Motorola Semiconductor Products
Overview of MC1552G by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1552G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, BIPOLAR, MBCY10 | 290 |
|
$9.7200 / $18.0000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, BIPOLAR, MBCY10 | 40 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, BIPOLAR, MBCY10 | 1 |
|
$13.0518 | Buy Now |
Part Details for MC1552G
MC1552G CAD Models
MC1552G Part Data Attributes
|
MC1552G
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1552G
Motorola Semiconductor Products
Video Amplifier, Bipolar, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |