Part Details for MC1569R by Freescale Semiconductor
Overview of MC1569R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1569R
MC1569R CAD Models
MC1569R Part Data Attributes
|
MC1569R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC1569R
Freescale Semiconductor
IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +37V,BIPOLAR,CANF,9PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , CAN9/10,.33FL | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W9 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN9/10,.33FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |