MC15XS3400CHFK
Description: 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, BCC24

Overview of MC15XS3400CHFK by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MC15XS3400CHFK by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK8570
Newark High-Side Switch, 12V, Quad 15Mohms, Pqfn 24/ Tray Rohs Compliant: Yes |Nxp MC15XS3400CHFK RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.7000
$4.7000 Buy Now

CAD Models for MC15XS3400CHFK by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC15XS3400CHFK by NXP Semiconductors

MC15XS3400CHFK
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HBCC, LCC24(UNSPEC)
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPERATES WITH 4 TO 28 VOLTS
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-XBCC-B24
Length
12 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Package Body Material
UNSPECIFIED
Package Code
HBCC
Package Equivalence Code
LCC24(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
BUTT
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
90 µs
Turn-on Time
90 µs
Width
12 mm
Want to compare parts?
  1. MC15XS3400CHFK
    NXP Semiconductors
    4 CHANNEL, BUF OR INV BASED PRPHL DRVR, BCC24
    VS

Related Parts for MC15XS3400CHFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC15XS3400CHFK by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC15XS3400CHFK by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC15XS3400CHFK would you like to use for your alert(s)?
  • Please alert me when MC15XS3400CHFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC15XS3400CHFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC15XS3400CHFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC15XS3400CHFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC15XS3400CHFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC15XS3400CHFK by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: