Datasheets
MC15XS3400CPNA by: Freescale Semiconductor

4 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC24, 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24

Part Details for MC15XS3400CPNA by Freescale Semiconductor

Overview of MC15XS3400CPNA by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Part Details for MC15XS3400CPNA

MC15XS3400CPNA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC15XS3400CPNA Part Data Attributes:

MC15XS3400CPNA Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC15XS3400CPNA Freescale Semiconductor 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC24, 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFN
Package Description 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-XQCC-N24
Length 12 mm
Moisture Sensitivity Level 3
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Package Body Material UNSPECIFIED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 10 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 90 µs
Turn-on Time 90 µs
Width 12 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC15XS3400CPNA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC15XS3400CPNA by Freescale Semiconductor

  • Please alert me when MC15XS3400CPNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC15XS3400CPNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC15XS3400CPNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC15XS3400CPNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC15XS3400CPNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC15XS3400CPNA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: