Part Details for MC1710CG by Motorola Semiconductor Products
Overview of MC1710CG by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC1710CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 38 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 8 |
|
$15.6000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 20 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for MC1710CG
MC1710CG CAD Models
MC1710CG Part Data Attributes
|
MC1710CG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1710CG
Motorola Semiconductor Products
Comparator, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MC1710CG
This table gives cross-reference parts and alternative options found for MC1710CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1710CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10301BHX | COMPARATOR, 3000uV OFFSET-MAX, CDFP10, CERAMIC, FP-10 | Texas Instruments | MC1710CG vs M38510/10301BHX |
MC1710CG | Comparator | Rochester Electronics LLC | MC1710CG vs MC1710CG |
UA710HC | Comparator | Rochester Electronics LLC | MC1710CG vs UA710HC |
LM710H-MIL | Comparator | Rochester Electronics LLC | MC1710CG vs LM710H-MIL |
SG710CT | Comparator, BIPolar, MBCY8, | Linfinity Microelectronics | MC1710CG vs SG710CT |
M38510/10301BCX | Comparator, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | MC1710CG vs M38510/10301BCX |