Part Details for MC1741CL by Motorola Semiconductor Products
Overview of MC1741CL by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 1 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 8 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 28 |
|
$8.1400 / $13.2000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 8 |
|
$8.8000 / $13.2000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 278 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for MC1741CL
MC1741CL CAD Models
MC1741CL Part Data Attributes
|
MC1741CL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1741CL
Motorola Semiconductor Products
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |