Part Details for MC1741SCP1 by Motorola Mobility LLC
Overview of MC1741SCP1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741SCP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 227 |
|
$2.7552 / $6.7200 | Buy Now |
Part Details for MC1741SCP1
MC1741SCP1 CAD Models
MC1741SCP1 Part Data Attributes
|
MC1741SCP1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1741SCP1
Motorola Mobility LLC
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for MC1741SCP1
This table gives cross-reference parts and alternative options found for MC1741SCP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741SCP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1741SCD | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC1741SCP1 vs MC1741SCD |
TL061ACH | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | MC1741SCP1 vs TL061ACH |
LH0022CD | IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC1741SCP1 vs LH0022CD |
UA741CN | Wide applications range | STMicroelectronics | MC1741SCP1 vs UA741CN |
LH0022CD | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14 | Texas Instruments | MC1741SCP1 vs LH0022CD |
UA741Y | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC8, DIE | Texas Instruments | MC1741SCP1 vs UA741Y |
MC1741SCP1 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | MC1741SCP1 vs MC1741SCP1 |
TL061AMN | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | MC1741SCP1 vs TL061AMN |
TL060ACJG | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MC1741SCP1 vs TL060ACJG |
UA741CJ | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | MC1741SCP1 vs UA741CJ |