Part Details for MC1741SG by Motorola Semiconductor Products
Overview of MC1741SG by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, BIPOLAR, MBCY8 | 76 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, BIPOLAR, MBCY8 | 16 |
|
Buy Now |
Part Details for MC1741SG
MC1741SG CAD Models
MC1741SG Part Data Attributes
|
MC1741SG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1741SG
Motorola Semiconductor Products
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for MC1741SG
This table gives cross-reference parts and alternative options found for MC1741SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9567002VCX | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | MC1741SG vs 5962D9567002VCX |
5962D9567002VCX | OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Intersil Corporation | MC1741SG vs 5962D9567002VCX |
HS1-2700RH-Q | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | MC1741SG vs HS1-2700RH-Q |
FT2700ASH5U | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Force Technologies Ltd | MC1741SG vs FT2700ASH5U |
HS1B-2700RH-Q | OP-AMP, 1MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | MC1741SG vs HS1B-2700RH-Q |
5962D9567002VCA | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14 | Intersil Corporation | MC1741SG vs 5962D9567002VCA |
MC1741SG | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Motorola Mobility LLC | MC1741SG vs MC1741SG |
5962D9567002VCA | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | MC1741SG vs 5962D9567002VCA |
HS2-2700RH-Q | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, METAL CAN PACKAGE-8 | Rochester Electronics LLC | MC1741SG vs HS2-2700RH-Q |
HS1-2700RH-Q | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC1741SG vs HS1-2700RH-Q |