Part Details for MC1816NS by Amphenol Positronic
Overview of MC1816NS by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC1816NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7276
|
Newark | Mc1816Ns |Positronic MC1816NS RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
276-MC1816NS
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$2.2900 / $3.3900 | Order Now |
DISTI #
POSMC1816NS
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMC1816NS
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MC1816NS
MC1816NS CAD Models
MC1816NS Part Data Attributes
|
MC1816NS
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC1816NS
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: GOLD FLASH OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Resistance | 0.7 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 23 A | |
Terminal Length | 0.256 inch | |
Terminal Type | CRIMP | |
Used With | POWER CONNECTOR | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |