Part Details for MC19650 by SPC Multicomp
Overview of MC19650 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC19650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8533
|
Newark | Dc Blower, 97 X 33Mm, 24V, Blower Type:Flatpak, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:94.4Mm, External Depth:33Mm, Air Flow - Cfm:30.5Cfm, Air Flow - M3/Min:0.86M³/Min, Noise Rating:55.8Dba, Power Rating:9.4W Rohs Compliant: Yes |Multicomp MC19650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |