Part Details for MC2/0-12RX by 3M Interconnect
Overview of MC2/0-12RX by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC2/0-12RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8680
|
Newark | Copper Lug |3M MC2/0-12RX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $10.7300 | Buy Now |
DISTI #
MC2/0-12RX-ND
|
DigiKey | CONN RING CIRC 2/0AWG #1/2 CRIMP Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
3937-MC2/0-12RX-ND
|
DigiKey | CONN RING CIRC 2/0AWG #1/2 CRIMP Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100011435
|
Avnet Americas | 80611607708 MC2/0-12RX S/LOK RING TERMINAL (BOTTLE) - Bulk (Alt: 7100011435) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MC2/0-12RX
|
Mouser Electronics | Wire Stripping & Cutting Tools MC2/0-12RX S/LOK RING TERMINAL | 0 |
|
$7.4500 / $12.3000 | Order Now |
DISTI #
MMM7100011435
|
Heilind Electronics | 7100011435 80611607708 S LOK RING TERMINAL BOTTLE | Americas - 0 in Stock |
|
$7.6746 / $8.0460 | Buy Now |
Part Details for MC2/0-12RX
MC2/0-12RX CAD Models
MC2/0-12RX Part Data Attributes
|
MC2/0-12RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MC2/0-12RX
3M Interconnect
Ring Terminal, 67.46mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 |