There are no models available for this part yet.
Overview of MC20-121K-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80960MC-20/B | Rochester Electronics LLC | Replacement for Intel part number MQ80960MC-20. Buy from authorized manufacturer Rochester Electronics. | |
MG80960MC-20 | Rochester Electronics | 80960MC - 32-Bit Microprocessor | |
TMC2081KBC | Rochester Electronics LLC | Consumer Circuit, PQFP128, METRIC, PLASTIC, QFP-128 |
Price & Stock for MC20-121K-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-MC20-121K-RCTR-ND
|
DigiKey | 120uH+/-10% Molded Chip Inductor Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
CAD Models for MC20-121K-RC by Allied Components International
Part Data Attributes for MC20-121K-RC by Allied Components International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Package Description
|
1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1210
|
DC Resistance
|
11 Ω
|
Inductance-Nom (L)
|
120 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.07 A
|
Self Resonance Frequency
|
7 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for MC20-121K-RC
This table gives cross-reference parts and alternative options found for MC20-121K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC20-121K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC20A-121K-RC | General Purpose Inductor, 120uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Allied Components International | MC20-121K-RC vs MC20A-121K-RC |