Part Details for MC2011-10 by Fairview Microwave Inc
Overview of MC2011-10 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2011-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-MC2011-10-ND
|
DigiKey | COUPLER 0.5-1 GHZ 10 W SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$449.9400 | Buy Now |
DISTI #
74900686
|
RS | SMA Directional Coupler 10 dB Coupled Port From 500 MHz to 1,000 MHz Rated To 1 | Fairview Microwave MC2011-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$420.4800 / $452.1400 | RFQ |
|
Onlinecomponents.com | SMA Directional Coupler 10 dB Coupled Port From 500 MHz to 1,000 MHz Rated To 10 Watts | 0 |
|
$400.9400 / $424.3600 | Buy Now |
DISTI #
MC2011-10
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 500 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 10 Watt, Coupling Value: 10 dB. SMA Directional Coupler 10 dB Coupled Port From 500 MHz to 1,000 MHz Rated To 10 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC2011-10 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 1 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 25 dB directivity. This female SMA directional coupler is rated for a 10 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1.15 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC2011-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$418.4900 / $449.9900 | Buy Now |