MC2018P
Description: NAND Gate, TTL, PDIP14

Overview of MC2018P by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MC2018P by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC2018P-ND
DigiKey IC GATE NAND 4CH 2-INP 14DIP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1232
In Stock
  • 29 $10.5800
$10.5800 Buy Now

CAD Models for MC2018P by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2018P by Motorola Semiconductor Products

MC2018P
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC2018P
    Motorola Semiconductor Products
    NAND Gate, TTL, PDIP14
    VS

Related Parts for MC2018P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2018P by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2018P by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC2018P would you like to use for your alert(s)?
  • Please alert me when MC2018P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2018P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2018P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2018P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2018P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2018P by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: