Part Details for MC20902 by Meticom GmbH
Results Overview of MC20902 by Meticom GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC20902 Information
MC20902 by Meticom GmbH is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MC20902
MC20902 CAD Models
MC20902 Part Data Attributes
|
MC20902
Meticom GmbH
Buy Now
Datasheet
|
Compare Parts:
MC20902
Meticom GmbH
Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD, TQLMP-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METICOM GMBH | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Meticom | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for MC20902
This table gives cross-reference parts and alternative options found for MC20902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC20902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S10126PBI | MACOM | Check for Price | Interface Circuit, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | MC20902 vs S10126PBI |
XA1243FPBGABL | Texas Instruments | $24.0718 | 76-GHz to 81-GHz high-performance automotive MMIC 161-FC/CSP -40 to 125 | MC20902 vs XA1243FPBGABL |
S10124PSI | MACOM | Check for Price | Interface Circuit, CMOS, PBGA576, 25 X 25 MM, 1 MM PITCH, LEAD FREE, FBGA-576 | MC20902 vs S10124PSI |
PX1041AI-EL1/G | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PBGA208, 15 X 15 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT631-4, LFBGA-208, Network Interface | MC20902 vs PX1041AI-EL1/G |