Part Details for MC20XS4200BDFK by NXP Semiconductors
Overview of MC20XS4200BDFK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC20XS4200BDFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1275
|
Newark | High-Side Switch, 24V, Dual 20Mohms, Pqfn23/ Tray Rohs Compliant: Yes |Nxp MC20XS4200BDFK RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.6400 | Buy Now |
DISTI #
568-MC20XS4200BDFK-ND
|
DigiKey | HIGH-SIDE SWITCH, 24V, DUAL 20MO Min Qty: 168 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5845 | Buy Now |
DISTI #
MC20XS4200BDFK
|
Avnet Americas | - Trays (Alt: MC20XS4200BDFK) RoHS: Not Compliant Min Qty: 840 Package Multiple: 168 Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC20XS4200BDFK
|
Mouser Electronics | Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 20mOhms, PQFN23 | 0 |
|
$4.8000 / $5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 168 Container: Tray | 0Tray |
|
$4.1000 | Buy Now |
DISTI #
MC20XS4200BDFK
|
EBV Elektronik | (Alt: MC20XS4200BDFK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC20XS4200BDFK
MC20XS4200BDFK CAD Models
MC20XS4200BDFK Part Data Attributes
|
MC20XS4200BDFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC20XS4200BDFK
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE; TRANSIENT | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N23 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC23(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 240 µs | |
Turn-on Time | 240 µs | |
Width | 12 mm |