Part Details for MC21670 by SPC Multicomp
Overview of MC21670 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC21670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9026
|
Newark | Axial Fan, 172Mm, 115Vac, 230Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:239Cfm, Noise Rating:58Dba, Depth:51Mmrohs Compliant: Yes |Multicomp MC21670 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$76.1700 | Buy Now |
Part Details for MC21670
MC21670 CAD Models
MC21670 Part Data Attributes
|
MC21670
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC21670
SPC Multicomp
AC Fan, Axial Construction, 0.23A, 115V, 27W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Airflow | 239 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 151 mm | |
Length | 171.5 mm | |
Noise | 58 dB | |
Pressure | 17.53 mmH2O | |
Rated Current | 0.23 A | |
Rated Power | 27 W | |
Rated Voltage | 115 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 908 g | |
Width | 51 mm |