Part Details for MC21683 by SPC Multicomp
Overview of MC21683 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC21683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9039
|
Newark | Axial Fan, 92Mm, 240Vac, 226Ma, Nominal Rated Voltage Ac:220V To 240V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:54Cfm, Noise Rating:32Dba, Power Rating:4.6W Rohs Compliant: Yes |Multicomp MC21683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$19.0900 | Buy Now |