Part Details for MC21688 by SPC Multicomp
Overview of MC21688 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MC21688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9044
|
Newark | Axial Fan, 60Mm, 24Vdc, 181Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:36Cfm, Noise Rating:43Dba, Power Rating:4.3W, Rated Speed:6900Rpm Rohs Compliant: Yes |Multicomp MC21688 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$17.6400 / $18.4000 | Buy Now |
Part Details for MC21688
MC21688 CAD Models
MC21688 Part Data Attributes
|
MC21688
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC21688
SPC Multicomp
DC Fan, 0.181A, 24V, 4.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | BODY MATERIAL : THERMOPLASTIC PBT | |
Airflow | 36 CFM | |
Approvals | CUL; UL | |
Bearing Type | VAPO | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 13.72 mmH2O | |
Rated Current | 0.181 A | |
Rated Power | 4.3 W | |
Rated Voltage | 24 V | |
Speed | 6900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |