Part Details for MC24304 by SPC Multicomp
Overview of MC24304 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC24304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5633
|
Newark | Terminal Block, Barrier, 8 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.5Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC24304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$0.8270 | Buy Now |
Part Details for MC24304
MC24304 CAD Models
MC24304 Part Data Attributes
|
MC24304
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC24304
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |