Part Details for MC2442B1200EFV by Siemens
Overview of MC2442B1200EFV by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2442B1200EFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71296987
|
RS | Mc 24S/42C 200A 4J Oh/Ug Rg Flu Eu Pv | Siemens MC2442B1200EFV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$773.4200 / $859.3500 | Buy Now |
|
Onlinecomponents.com | Low Voltage Meter Load Center Combination RoHS: Compliant |
3 In Stock |
|
$726.7400 / $807.4900 | Buy Now |
|
Master Electronics | Low Voltage Meter Load Center Combination RoHS: Compliant |
3 In Stock |
|
$726.7400 / $807.4900 | Buy Now |