Part Details for MC2711B by Honeywell Sensing and Control
Overview of MC2711B by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2711B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5919
|
Newark | Large Basic Switch/Honeywell |Honeywell MC2711B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3700 / $67.5100 | Buy Now |
Part Details for MC2711B
MC2711B CAD Models
MC2711B Part Data Attributes
|
MC2711B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MC2711B
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 4.78mm, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.78 mm | |
Body Breadth | 20.57 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 52.58 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Min | -53 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |