Part Details for MC29414 by SPC Multicomp
Overview of MC29414 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MC29414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2182
|
Newark | Terminal, Female Disconnect, 0.187In, Crimp, Blue, Product Range:Mc Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Insulator Colour:Blue Rohs Compliant: Yes |Multicomp Pro MC29414 RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Date Code: 0 Container: Pack | 550 |
|
$0.8700 | Buy Now |
Part Details for MC29414
MC29414 CAD Models
MC29414 Part Data Attributes
|
MC29414
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC29414
SPC Multicomp
Push-On Terminal, 2.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |