Part Details for MC29417 by SPC Multicomp
Overview of MC29417 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC29417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2185
|
Newark | Terminal, Flag Disconnect, 0.25In, Crimp, Product Range:Mc Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Multicomp Pro MC29417 RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Date Code: 0 Container: Pack | 139 |
|
$5.9700 | Buy Now |