Part Details for MC29426 by SPC Multicomp
Overview of MC29426 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC29426
MC29426 CAD Models
MC29426 Part Data Attributes
|
MC29426
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC29426
SPC Multicomp
Fork Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |