There are no models available for this part yet.
Overview of MC30101V2-000U-A99 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MC30101V2-000U-A99 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC30101V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 12V 40mA 0.48W 8000RPM 4.6CFM 20dBA Panel Mount - Bulk (Alt: MC30101V2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for MC30101V2-000U-A99 by SUNON USA
Part Data Attributes for MC30101V2-000U-A99 by SUNON USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUNON INC
|
Reach Compliance Code
|
compliant
|
Airflow
|
4.6 CFM
|
Bearing Type
|
VAPO
|
Construction
|
AXIAL
|
Height
|
30 mm
|
Length
|
30 mm
|
Noise
|
20 dB
|
Operating Temperature-Max
|
|
Operating Temperature-Min
|
|
Pressure
|
3.05 mmH2O
|
Rated Current
|
0.04 A
|
Rated Power
|
0.48 W
|
Rated Voltage
|
12 V
|
Speed
|
8000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
8.5 g
|
Width
|
10 mm
|
Related Parts for MC30101V2-000U-A99
-
MC30100V1-000U-A99Fans/Blowers
-
1757019Terminals and Terminal Blocks
-
ESOT3.3LC-2-LFTransient Suppressors
-
CL05B104KO5NNNCFixed Capacitors
-
M2012S2S1W01Toggle Switches
-
MBRB1545CTTRLRectifier Diodes
-
MB2411A2G40-FBPushbutton Switches
-
LXDC55KAAA-205Power Supply Modules
-
MB9AF111KPMC-G-JNE2Microcontrollers