Part Details for MC32844 by SPC Multicomp
Overview of MC32844 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC32844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3625
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Product Range:Mcdtsmw-6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MC32844 RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 382 |
|
$0.1230 | Buy Now |
Part Details for MC32844
MC32844 CAD Models
MC32844 Part Data Attributes
|
MC32844
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC32844
SPC Multicomp
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | BROWN | |
Actuator Length | 0.026 inch | |
Body Breadth | 6.2 mm | |
Body Color | BROWN | |
Body Height | 2.85 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.77 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MC32844
This table gives cross-reference parts and alternative options found for MC32844. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC32844, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS641TM25SMTR2LFS | KEYPAD SWITCH | C&K | MC32844 vs PTS641TM25SMTR2LFS |
PTS530GH055SMTRLFS | KEYPAD SWITCH | C&K | MC32844 vs PTS530GH055SMTRLFS |
DTS-61Y-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MC32844 vs DTS-61Y-S-V-B |
PTS645TL132LFS | KEYPAD SWITCH | C&K | MC32844 vs PTS645TL132LFS |
PTS645VM582LFS | KEYPAD SWITCH | C&K | MC32844 vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | MC32844 vs PTS645SL95SMTR92LFS |
PTS641TP31SMTR2LFS | KEYPAD SWITCH | C&K | MC32844 vs PTS641TP31SMTR2LFS |
PTS645TM132LFS | KEYPAD SWITCH | C&K | MC32844 vs PTS645TM132LFS |
DS1042-03-13KKR25010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight, | Ningbo connfly electronic CO LTD | MC32844 vs DS1042-03-13KKR25010 |
KSH251J50LFS | KEYPAD SWITCH | C&K | MC32844 vs KSH251J50LFS |