Part Details for MC32PF3001A3EP by NXP Semiconductors
Results Overview of MC32PF3001A3EP by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC32PF3001A3EP Information
MC32PF3001A3EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC32PF3001A3EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1933
|
Newark | Power Management Ic, -40 To 85Deg C, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:4, No. Of Regulated Outputs:7, Digital Ic Case:Qfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Nxp MC32PF3001A3EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9900 / $6.4800 | Buy Now |
DISTI #
MC32PF3001A3EP
|
Avnet Americas | Power Management Integrated Circuit 48-Pin QFN EP Tray - Trays (Alt: MC32PF3001A3EP) RoHS: Compliant Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0857 / $3.1903 | Buy Now |
DISTI #
MC32PF3001A3EP
|
Avnet Silica | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC32PF3001A3EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF3001A3EP
|
EBV Elektronik | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC32PF3001A3EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 2080 |
|
Buy Now |
Part Details for MC32PF3001A3EP
MC32PF3001A3EP CAD Models
MC32PF3001A3EP Part Data Attributes
|
MC32PF3001A3EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3001A3EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for MC32PF3001A3EP
This table gives cross-reference parts and alternative options found for MC32PF3001A3EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC32PF3001A3EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC32PF3001A3EPR2 | NXP Semiconductors | Check for Price | POWER SUPPLY SUPPORT CKT | MC32PF3001A3EP vs MC32PF3001A3EPR2 |