Part Details for MC3301P by Motorola Mobility LLC
Overview of MC3301P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for MC3301P
MC3301P CAD Models
MC3301P Part Data Attributes
|
MC3301P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3301P
Motorola Mobility LLC
QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1200 | |
Width | 7.62 mm |
Alternate Parts for MC3301P
This table gives cross-reference parts and alternative options found for MC3301P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3301P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3301N | QUAD OP-AMP, 0uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC3301P vs LM3301N |
LM3301N | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC3301P vs LM3301N |
LM3301N | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | MC3301P vs LM3301N |
NJM2900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | New Japan Radio Co Ltd | MC3301P vs NJM2900N |