-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7148
|
Newark | Diode, Std Rectifier, Svhc:No Svhc (19-Dec-2011) Rohs Compliant: Yes |Onsemi MC33033DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$3.7000 / $8.2400 | Buy Now |
DISTI #
26K3988
|
Newark | Ic,motor Controller,sop,20Pin |Onsemi MC33033DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1611406RL
|
element14 Asia-Pacific | DIODE, STD RECTIFIER RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.5314 / $5.7378 | Buy Now |
DISTI #
1611406
|
element14 Asia-Pacific | DIODE, STD RECTIFIER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5314 / $6.6132 | Buy Now |
DISTI #
1611406
|
Farnell | DIODE, STD RECTIFIER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 0 |
|
$3.8949 / $7.5260 | Buy Now |
DISTI #
1611406RL
|
Farnell | DIODE, STD RECTIFIER RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$3.8949 / $5.8926 | Buy Now |
|
Win Source Electronics | IC MOTOR CONTROLLER ANALOG 20SO | 6390 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33033DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33033DWR2G
onsemi
Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC33033DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33033DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33033DW | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33033DWR2G vs MC33033DW |
NCV33033DWR2 | Brushless DC Motor Controller, SOIC-20 WB, 1000-REEL, Automotive Qualified | onsemi | MC33033DWR2G vs NCV33033DWR2 |
MC33033DWG | Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 38-TUBE | onsemi | MC33033DWR2G vs MC33033DWG |
MC33033DWR2 | Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 1000-REEL | onsemi | MC33033DWR2G vs MC33033DWR2 |
NCV33033DWR2G | Brushless DC Motor Controller, SOIC-20 WB, 1000-REEL, Automotive Qualified | onsemi | MC33033DWR2G vs NCV33033DWR2G |
MC33033DW | Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 38-TUBE | onsemi | MC33033DWR2G vs MC33033DW |