Part Details for MC33034P120 by Motorola Semiconductor Products
Overview of MC33034P120 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33034P120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 1 |
|
$24.5216 | Buy Now | |
|
Quest Components | 4 |
|
$29.4260 | Buy Now |
Part Details for MC33034P120
MC33034P120 CAD Models
MC33034P120 Part Data Attributes
|
MC33034P120
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33034P120
Motorola Semiconductor Products
Motion Control Electronic, BIPolar, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 29 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |