Part Details for MC33039P by Freescale Semiconductor
Overview of MC33039P by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33039P
MC33039P CAD Models
MC33039P Part Data Attributes:
|
MC33039P
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33039P
Freescale Semiconductor
IC,MOTOR CONTROLLER,BIPOLAR,DIP,8PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 6.25 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 6.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |