Part Details for MC3303DR2 by Motorola Semiconductor Products
Overview of MC3303DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC3303DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 277 |
|
$0.1828 / $0.3918 | Buy Now |
Part Details for MC3303DR2
MC3303DR2 CAD Models
MC3303DR2 Part Data Attributes
|
MC3303DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3303DR2
Motorola Semiconductor Products
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SO-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |